Littelfuse 37011000430

Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37011000430.

Farnell

Datasheet3 pages3 years ago

Newark

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+51.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse38311250410
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0034.6616
Fuse, PCB Leaded, 1.25 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded

Descriptions

Descriptions of Littelfuse 37011000430 provided by its distributors.

Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
FUSE, QUICK BLOW, TR5, 1A; Fuse Current: 1A; Voltage Rating VAC: 250VAC; Product Range: TR5 Series; Voltage Rating V DC: -; Blow Characteristic: Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 35A; Br
Fuse, Pcb, 1A, 250V, Fast Acting; Voltage Rating Vac:250V; Voltage Rating Vdc:-; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:35A; Capacidad De Ruptura De Intensidad Dc:-; Característica De Soplado:Acción Rápida |Littelfuse 37011000430
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current A = 1 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Fast-Acting / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN