Littelfuse 37001250430

Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37001250430.

Newark

Datasheet3 pages3 years ago

element14 APAC

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-8.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2022-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.6607
Micro fuse 8.5 x 8.5 mm, 160 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6607
Schurter0034.6006
Fuse Subminiature Fast Acting 0.16A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter0034.6707
Micro fuse 8.5 x 8.5 mm, 160 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6707
Bel FuseRST 160-BULK
RST 160-BULK (0697-0160-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 160mA
Bel FuseMRF 160-AMMO
MRF 160-AMMO (0691-0160-02) 2-Pin Radial Fuse Round Fast Acting IEC Ammo Pack 160mA

Descriptions

Descriptions of Littelfuse 37001250430 provided by its distributors.

Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus
SUB-MINIATURE FAST ACTING FUSE Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5
FUSE 250V IEC FA LBC TR5 SL .125A | Littelfuse 37001250430
250V 0.0066A2S 50A Board Mount (Cartridge Style Excluded) 125mA , 8mm*8mm
370 Series - TR5 Subminiature Fuses, 0.125 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 125MA 250VAC RADIAL
Fuses with Leads (Through Hole) 250V IEC SL .125A TR5
0.125A 250V fast TR5 short pins
LITTELFUSE 37001250430FUSE, QUICK BLOW, TR5, 125MA
Fuse, Quick Blow, Tr5, 125Ma; Fuse Current:125Ma; Voltage Rating Vac:250Vac; Product Range:Tr5 Series; Voltage Rating V Dc:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:35A; Breaking Rohs Compliant: Yes |Littelfuse 37001250430

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN