Bel Fuse MRF 160-AMMO

MRF 160-AMMO (0691-0160-02) 2-Pin Radial Fuse Round Fast Acting IEC Ammo Pack 160mA
$ 0.311
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse MRF 160-AMMO.

Sager Electronics

Datasheet4 pages4 years ago

IHS

Bel Fuse SCT

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-10
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Bel FuseRST 200-BULK
Fuse Micro Slow Blow Acting 0.2A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
Bel FuseMRT 200-BULK
MRT 200-BULK (0692-0200-01) 2-Pin Radial Fuse Round Time Lag IEC Bulk Pack 200mA
Schurter0034.6608
Mst 250, 0.2 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter0034.6007
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter8020.0507.PT
Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Through Hole, 3.6x10mm

Descriptions

Descriptions of Bel Fuse MRF 160-AMMO provided by its distributors.

MRF 160-AMMO (0691-0160-02) 2-Pin Radial Fuse Round Fast Acting IEC Ammo Pack 160mA
Fuse Micro 0.16A 250V Fast 2-Pin Radial Through Hole Ammo Pack
Fuse, PCB Leaded, 160 mA, 250 VAC, MRF, Fast Acting, Radial Leaded
Electric Fuse, Fast Blow, 0.16A, 35A (IR), MICRO
Plastic Body, Radial Lead, 0.16A, 350V AC, 64V DC, RoHS
Bel Fuse SCT
FUSE BRD MNT 160MA 250VAC RADIAL
Fuses with Leads - Through Hole 160mA 250V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0691-0160-02
  • MRF 160 AMMO
  • MRF-160-AMMO
  • MRF160-AMMO
  • MRF160AMMO