Littelfuse 35611000029

Electric Fuse, Time Lag Blow, 1A, 440VAC, 1000A (IR), Inline/holder, 3AB
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 35611000029.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

element14 APAC

Burklin Elektronik

Future Electronics

DigiKey

Inventory History

3 month trend:
-25.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter8020.5012
Fuse Miniature Slow Blow Acting 1.25A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Schurter8020.5069
Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm
Schurter8020.5069.PT
Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Through Hole, 6.3x32mm
Littelfuse35411250029
Fuse 440V Fa 6.3X32Mm 1.25A/ Bulk |Littelfuse 35411250029
Littelfuse0477001.MXP
0477001.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 1, Voltage: 500/400
Littelfuse0477.800MXP
0477.800MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 8/10, Voltage: 500/400

Descriptions

Descriptions of Littelfuse 35611000029 provided by its distributors.

Electric Fuse, Time Lag Blow, 1A, 440VAC, 1000A (IR), Inline/holder, 3AB
Fuse Miniature 1A 440V Slow Blow 2-Pin Cartridge Holder
356 Series Slo-Blo 1 A Ø 6.3 x 32 mm Ceramic Cartridge Fuse
FUSE CARTRIDGE; 440V TL 6.3X32MM 1A
FUSE CERAMIC 1A 440VAC 3AB 3AG
Wickmann , 356, 1A, 440V , 6.3 x 32mm, T
FUSE, CARTRIDGE, 440V, LAG, 1A; Voltage Rating VAC:440V; Fuse Current:1A; Fuse Size Code:3AB; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Slow Blow; SVHC:No SVHC (20-Jun-2011); Breaking Capacity:1kA @ 440VAC; Cartridge Fuse Material:Ceramic; Fuse Size Held:3AG / 3AB; Fuse Type Blowing Characteristic:Time Lag

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN