Littelfuse 0477.800MXP

0477.800MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 8/10, Voltage: 500/400
$ 1.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0477.800MXP.

IHS

Datasheet3 pages5 years ago

Burklin Elektronik

Sager Electronics

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-51.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Slow Blow Acting 1A 600V Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Littelfuse35411000029
354 Series 440 V 1 A Fast Acting Holder Mount Ceramic Cartridge Fuse
Electric Fuse, Time Delay Blow, 1A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Littelfuse0477001.MXP
0477001.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 1, Voltage: 500/400
Fuse, Cartridge, Time Delay, 800 mA, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse35406300029
Fuse 440V Fa 6.3X32Mm .630A/ Bulk |Littelfuse 35406300029

Descriptions

Descriptions of Littelfuse 0477.800MXP provided by its distributors.

0477.800MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 8/10, Voltage: 500/400
Electric Fuse, Time Lag Blow, 0.8A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
477 Series Time Lag 500 V 800 mA Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse
FUSE 500Vac 400Vdc 5X20 TL 800mA
400V 500V 0.909A2S Cartridge,Ceramic 800mA 5mm*20mm
Cartridge Fuse, Time Delay, 0.8A, 500V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:800Ma; Voltage Rating Vac:500V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 477 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0477.800MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN