Littelfuse 3298100.Z

Fuse - Zcase Mega 32V 100A 480 Pc/ Bulk |Littelfuse 3298100.Z
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 3298100.Z.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-14.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5611.6111
Fuse Strip 30 W/Housing 36V 120A 50 Pc/ Box |Littelfuse 156.5611.6111
Littelfuse156.5610.6122
Fuse - Strip 30 W/O Housing 36Vdc 125A/ Bulk |Littelfuse 156.5610.6122
Littelfuse0298125.ZXEH
Fuse Slow Blow Acting 125A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
EatonFLD-120
9/16" Bolt Terminal Fus. Link - 120 Amp |Eaton Bussmann FLD-120
EatonAMG-125
125 Amp AMG High Amp Fuse-bolt Down Fuse 57M7960 Mega 47043 70V
EatonFLB-120
13/16" Bolt Terminal Fus. Link - 120 Amp |Eaton Bussmann FLB-120

Descriptions

Descriptions of Littelfuse 3298100.Z provided by its distributors.

Fuse - Zcase Mega 32V 100A 480 Pc/ Bulk |Littelfuse 3298100.Z
Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, MEGA
32V 31000A2S 2KA Automotive 100A , 30.1mm*26.6mm*16.1mm
FUSE AUTO 100A 32VDC MODULE
FUSE, 32VDC,100A, Z-CASE
Module Automotive Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN