Eaton AMG-125

TVS Diode 32V 1kA Automotive 125A Bracket Mount, Threaded Mount 29.2mm × 15.4mm × 9mm
$ 21.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AMG-125.

IHS

Datasheet56 pages9 years ago
Datasheet1 page26 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+5.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse156.5610.6151
Fuse Strip 30 W/O Housing 36V 150A 100Pc/ Bulk |Littelfuse 156.5610.6151
Littelfuse0298150.ZXEH
Fuse Slow Blow Acting 150A 32V Bolt Down 68.58 X 19.05 X 10.72mm Polyphthalamide Automotive
Littelfuse0498150.M
32V 81900A²S 1KA Slow fuse Automotive 150A Bracket mounting,threaded mounting 41mm*12mm*8mm
EatonAMG-150
Fuse 150A 32V Bolt 29.2 X 9mm Automotive UL
EatonFLB-140
Fuse 140A 2-Pin Socket Blister Pack
FUSE AUTO 140A 32VDC AUTO LINK

Descriptions

Descriptions of Eaton AMG-125 provided by its distributors.

TVS Diode 32V 1kA Automotive 125A Bracket Mount, Threaded Mount 29.2mm × 15.4mm × 9mm
125 Amp AMG High Amp Fuse-bolt Down Fuse 57M7960 Mega 47043 70V
Fuse 125A 32V Bolt 29.2 X 9mm Automotive UL
Fuse Automotive 125A 32V 2-Pin Bolt
AMG HI-AMP STUD MOUNT FUSE - 125 AMP ROHS COMPLIANT: YES
Electric Fuse, 125A, 48VDC, Inline/holder
The AMG series lines of fuses are bolt in automotive fuses used for high current applications. 125 amps
Fuse Auto 125A 32Vdc Auto Link
Automotive Fuses <48VDC 125A Automoti ve
COOPER BUSSMANN AMG-125 Fuse, 125A, Nonindicating, AMG, 32VDC. More details: Fuse, 125 Fuse Amps, Nonindicating, AMG Series, 32VDC Voltage Rating, Fast Acting, Single Element, Plastic Body Material, Nonrejection, Bolt-On Body Style, Interrupt Rating 1kA at 32VDC, Length 2.7 In., Width 0.6 In., Depth 0.354 In., Color Code Black

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMG125