Littelfuse 313007P

313007P - Littelfuse 0313007.VXP, SLO-BLO 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size: 7
$ 0.615
Production

Price and Stock

DistributorSKUMinPkg
MARSH ELECTRONICS313007P621
>1wk
TTI313007P80050Bulk
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 313007P.

IHS

Datasheet1 page19 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.615
$ 0.599
Stock
862
11,696
Authorized Distributors
2
4
Current Rating
7 A
7 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0312008.HXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel Fuse5HT 8-R
Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Bel Fuse5SF 8-R
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE

Descriptions

Descriptions of Littelfuse 313007P provided by its distributors.

313007P - Littelfuse 0313007.VXP, SLO-BLO 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size:7
Electric Fuse, Slow Blow, 7A, 250VAC, 200A (IR), Inline/holder, 3AB
FUSE, GLASS BODY, SLO-BLO, 250 VOLT, 7 AMP
Cartridge Fuse; Body Material:Glass; Current Rating:7A; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 "4; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:31.75mm; Series:313; Voltage Rating:250V RoHS Compliant: Yes
Littelfuse 0313007.VXP POWR-GARD Cartridge Fuse. Brand: Littelfuse. Part Number: 313007P. Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Delay, Series: 313, Non-Indicating, 7 A, 250 VAC, 10 kA Interrupt, 4 hr, 1 hr, 5 to 30 s Response, Axial Lead Terminal, Holder Mounting, Cartridge Body, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: LTFS-313007P 0313007.VXP SLO-BLO CERAMIC AXIAL 7A GLASS FUSE 7 AMP SIZE (5 PACK). Catalog Description: SLO-BLO CERAMIC AXIAL 7A. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. Features: 313 and 315 series fuses have time-delayed in the overload range, which provides superior protection inductive loads such as motors, transformers, and solenoids. 3AG indicating fuses instantly identify themselves upon opening by showing a discoloration of their glass bodies. Guesswork and time-consuming circuit testing is eliminated. This unique design offers the same quality performance characteristics as the standard 3AG fuse design..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN