Littelfuse 30KPA280CA-B

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 19.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA280CA-B.

IHS

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

TME

CAD Models

Download Littelfuse 30KPA280CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.068
$ 19.46
Stock
14,737
26,790
Authorized Distributors
6
2
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
-
311 V
Clamping Voltage
464 V
464 V
Peak Pulse Power
30 kW
30 kW
Peak Pulse Current
65.3 A
65 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse30KPA260CA
30KPA Series 30 kW 260 V Bi-Directional Axial TVS Diode - P600
Littelfuse30KPA240CA
TVS DIODE 240VWM 387VC P600 / 387V Clamp 78.3A Ipp Tvs Diode Through Hole P600
Littelfuse30KPA270CA-HRA
Trans Voltage Suppressor Diode, 30000W, 270V V(RWM), Bidirectional, 1 Element, Silicon
Bi-Directional Tvs Plad Rohs Compliant: Yes |Microchip Technology MPLAD30KP260CA
Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-214AA T/R
Dio Tvs Vbd 300V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC300CA

Descriptions

Descriptions of Littelfuse 30KPA280CA-B provided by its distributors.

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 30000W, 280V V(RWM), Bidirectional, 1 Element, Silicon
Tvs Axial Lead High Power - Bulk/ Bulk |Littelfuse 30KPA280CA-B
TVS Diode 30000W Axial Bi 5%
TVS DIODE 280V 464V P600
TVS Diode, 30KPA280CA-BAH
TVS DIODE 280VWM 464VC P600
30KW 280VWM 5% BI P600
Axial TVS ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN