Littelfuse 30KPA150A

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 14.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA150A.

IHS

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

TME

Inventory History

3 month trend:
-11.52%

CAD Models

Download Littelfuse 30KPA150A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse30KPA180A
TVS Diode; Reverse Stand-Off Voltage Vrwm:180V; Breakdown Voltage Range:201.1V;
Littelfuse30KPA170A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA160A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
BournsSMAJ150A
TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
BournsSMCJ150A
TVS Diode, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse 30KPA150A provided by its distributors.

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 30000W, 150V V(RWM), Unidirectional, 1 Element, Silicon
TVS HIGH POWER DIODE 30KPA AXIAL TR
TVS DIODE 150VWM 233.4VC AXIAL
150V 30KW 129.8A 233.4V 167.6V CASE P-600
Tvs Diode; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:150V; Breakdown Voltage Range:167.6V; Clamping Voltage Vc Max:233.4V; Peak Pulse Current Ippm:129.8A; Diode Case Style:Axial Leaded; No. Of Pins:2 Rohs Compliant: Yes |Littelfuse 30KPA150A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN