Littelfuse 30KPA120A

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 12.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA120A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages17 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 30KPA120A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse30KPA144
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA102A
30KPA Series 8 W 125.29 V Uni-Directional Through Hole TVS Diode - P-600
Littelfuse30KPA150A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMCJ130A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 165V 5muA 5W -55C~150C TJ
BournsSMCJ110A
Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB
BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V

Descriptions

Descriptions of Littelfuse 30KPA120A provided by its distributors.

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 30000W, 120V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 120V 30KW 2-Pin Case P-600 T/R
TVS HIGH POWER DIODE 30KPA AXIAL TR
TVS DIODE 120VWM 194.4VC AXIAL
TVS DIODE; Breakdown Voltage Range:134V; Clamping Voltage Vc Max:194.4V; Diode Case Style:Axial Leaded; No. of Pins:2; Peak Pulse Current Ippm:155.9A; Power Dissipation Pd:8W; Reverse Stand-Off Voltage Vrwm:120V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN