Littelfuse 2N6507TG

2N6507G Series 400 V 25 A Silicon Controlled Rectifier - TO-220AB-3
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6507TG.

IHS

Datasheet6 pages4 years ago

element14 APAC

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 2N6507TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.99
$ 1.99
Stock
47,730
90,938
90,938
Authorized Distributors
6
6
6
RMS Current (Irms)
25 A
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
-
-
-
Leakage Current
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Case/Package
TO-220AB
TO-220AB
TO-220AB
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse 2N6507TG provided by its distributors.

2N6507G Series 400 V 25 A Silicon Controlled Rectifier - TO-220AB-3
SCR 400V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Tube
30mA 16A 25A 250A 400V 10¦ÌA 1.5V TO-220AB 10.28mm*4.82mm*9.28mm
2N650x Series - SCR TO-220AB 25A, 400V, RoHS
Littelfuse SCT
THYRISTOR SCR 25A 400V TO220AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN