Littelfuse 2N6507G

Littelfuse Thyristor, 16A Avg On-State Current, TH, TO-220AB Package, Vrrm=400V
$ 1.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6507G.

TME

Datasheet6 pages5 years ago

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-50.22%

CAD Models

Download Littelfuse 2N6507G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.859
$ 1.6
$ 1.6
Stock
87,269
64,609
64,609
Authorized Distributors
6
6
6
RMS Current (Irms)
25 A
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
-
50 mA
50 mA
Leakage Current
-
1 mA
1 mA
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Case/Package
TO-220AB
TO-220-3
TO-220-3
Mount
-
Through Hole
Through Hole
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse 2N6507G provided by its distributors.

Littelfuse Thyristor, 16A Avg On-State Current, TH, TO-220AB Package, Vrrm=400V
40mA 30mA 400V TO-220AB Thyristors (SCR)/Modules ROHS
SCR 400V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Box
2N6507G Series 400 V 25 A Silicon Controlled Rectifier - TO-220AB-3
2N650x Series - SCR TO-220AB 25A, 400V, RoHS
Littelfuse SCT
Littelfuse Thyristors, average_on_state_current16A, Through hole mounting, TO-220ABencapsulation, Vrrm=400V
THYRISTOR SCR 25A 400V TO220AB
Thyristor, 25A, 400V, To-220; |Littelfuse 2N6507G
THYRISTOR, 25A, 400V, TO-220; Peak Repetitive Off-State Voltage, Vdrm: 400V; Gate Trigger Current Max, Igt: 40mA; Current It av: 16A; On State RMS Current IT(rms): 25A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; Peak

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN