Littelfuse 2N6071BTG

Thyristor TRIAC 200V 30A 3-Pin(3+Tab) TO-225 Tube
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6071BTG.

IHS

Datasheet7 pages5 years ago

Littelfuse SCT

Inventory History

3 month trend:
-1.27%

Alternate Parts

Price @ 1000
$ 0.527
$ 0.473
Stock
88,556
249,712
Authorized Distributors
6
6
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
-
-
Leakage Current
-
-
Case/Package
-
-
Mount
-
-
Max RMS Current
-
-
Element Configuration
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 2N6071BTG provided by its distributors.

Thyristor TRIAC 200V 30A 3-Pin(3+Tab) TO-225 Tube
2N607xA/B Series - TRIAC TO-225AA 4A, RoHS
Littelfuse SCT
TRIAC SENS GATE 200V 4A TO225AA
200 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC TO-225
TRIAC, 200V V(DRM), 4A I(T)RMS, TO-225
3mA 4A 30A@60Hz -High Speed TO-225 TRIACs ROHS
3mA 4A 2V 30A 200V 10¦ÌA 2.5V TO-225AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN