Littelfuse 2N6071BG

2N6071BG Series 200 V 4 A Through Hole Sensitive Gate Triac - TO-225
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6071BG.

Farnell

Datasheet7 pages5 years ago
Datasheet8 pages18 years ago

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 0.473
$ 0.527
Stock
249,712
88,556
Authorized Distributors
6
6
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
-
-
Leakage Current
-
-
Case/Package
-
-
Mount
-
-
Max RMS Current
-
-
Element Configuration
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 2N6071BG provided by its distributors.

2N6071BG Series 200 V 4 A Through Hole Sensitive Gate Triac - TO-225
2N607xA/B Series - TRIAC TO-225AA 4A, RoHS
Littelfuse SCT
TRIAC SENS GATE 200V 4A TO225AA
TRIAC, 200V V(DRM), 4A I(T)RMS, TO-225
TRIAC 200V 30A 3-Pin(3+Tab) TO-225
3mA 4A 2V 30A 200V 10¦ÌA 2.5V TO-225AA
TRIAC, 200V, 4A, TO-225-3; Peak Repetitive Off-State Voltage, Vdrm: 200V; On State RMS Current IT(rms): 4A; Triac Case Style: TO-225; Gate Trigger Current Max (QI), Igt: 3mA; Gate Trigger Voltage Max Vgt: 2.5V; Peak Gate Powe
Triac, 200V, 4A, To-225; Tensión Máxima De Apagado Repetitiva, Vdrm:200V; Corriente De Trigger Compuerta Máx. (Qi), Igt:3Ma; Corriente Rms De Encendido It(Rms):4A; Corrie. Máx. Transitoria, No Repet., Itsm 50Hz:30A |Littelfuse 2N6071BG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN