Littelfuse 273.500

273.500 - Littelfuse 0273.500V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1/2
$ 3.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 273.500.

IHS

Datasheet1 page18 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse39606300000
Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5
Schurter0034.4217
Fuse, PCB Leaded, 630 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Littelfuse0251.630MAT1L
Fuse Subminiature Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Littelfuse0251.630MXL
Fuse Cartridge Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200

Descriptions

Descriptions of Littelfuse 273.500 provided by its distributors.

273.500 - Littelfuse 0273.500V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1/2
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 10000A (IR), Inline/holder, MICRO
Leaded Cartridge Fuse; Series:273; Fuse Terminals:Radial Lead; Body Material:Plastic Cap; Current Rating:500mA; Diameter:6.35mm; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:8.89mm; Voltage Rating:125V RoHS Compliant: Yes
FUSE, LEADED, FAST ACTING, 0.5A; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:500mA; Breaking Capacity:10kA @ 125V AC / DC; Fuse Size Code:TR3; Fuse Size Metric:6.35mm x 8.89mm; Fuse Size Imperial:0.25 x 0.35"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:MICRO; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:6.35mm; Breaking Capacity Current AC:10000A; Breaking Capacity Current DC:10000A; Fuse Type Blowing Characteristic:Very Fast Acting; Lead Length:4.34mm; Lead Spacing:2.54mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Terminal Type:Plug-In; Blow Characteristic:Very Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 273.500.