Littelfuse 273.125

273.125 - Littelfuse 0273.125V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1/8
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 273.125.

IHS

Datasheet1 page18 years ago

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-30.59%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0005.11
Fuse Chip Fast Acting 0.16A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0451.160MRL
Fuse Chip Very Fast Acting 0.16A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Littelfuse0448.160MR
Fuse Chip Very Fast Acting 0.16A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Littelfuse39501600440
Fuse Cartridge Fast Acting 0.16A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Fuse Subminiature Fast Acting 0.15A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Schurter3413.0008.11
Fuse Chip Very Fast Acting 0.16A 63V SMD Solder Pad 1206 Epoxy Glass Bag cULus

Descriptions

Descriptions of Littelfuse 273.125 provided by its distributors.

273.125 - Littelfuse 0273.125V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1/8
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 10000A (IR), Inline/holder, MICRO
Fuse Subminiature Very Fast Acting 0.125A 125V Radial 6 X 8mm CSA
FUSE, PCB, 125mA, 125V, VERY FAST ACTING; Fuse Current:125mA; Voltage Rating VAC:125V; Product Range:MICRO 273 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Radial Leaded; Diamete
Leaded Cartridge Fuse; Series:273; Fuse Terminals:Radial Lead; Body Material:Plastic Cap; Current Rating:125mA; Diameter:6.35mm; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:8.89mm; Voltage Rating:125V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN