Littelfuse 251.375L

Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED, ROHS COMPLIANT
$ 0.657
Datasheet

Price and Stock

DistributorSKUMinPkg
TTI251.375L01KBulk
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 251.375L.

Newark

Datasheet1 page20 years ago

Related Parts

Schurter3404.0007.11
Electric Fuse, Very Fast Blow, 0.4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Bel Fuse0679L0375-01
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0375-05
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679-0375-01
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse0466.375NR
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 T/R CSA
Schurter3413.0112.22
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus

Descriptions

Descriptions of Littelfuse 251.375L provided by its distributors.

Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED, ROHS COMPLIANT
Littelfuse VERY FAST-ACTING PICO II FUSE
251.375L - Littelfuse 0251.375VXL, VERY FAST-ACTING PICO II FUSE WITH AXIAL LEADS, Voltage: 125VAC, Amp Size: 3/8
Leaded Cartridge Fuse; Series:251; Fuse Terminals:Axial Lead; Body Material:Epoxy; Current Rating:375mA; Diameter:2.413mm; Fuse Type:Very Fast Acting; Leaded Process Compatible:Yes; Length:7.11mm; Voltage Rating:125V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN