Littelfuse 20KPA60CA

20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 11.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 20KPA60CA.

IHS

Datasheet6 pages5 years ago

Future Electronics

Littelfuse SCT

TME

Fuses Unlimited

CAD Models

Download Littelfuse 20KPA60CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse20KPA72CA
20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse20KPA64CA
20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse20KPA48CA
20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMAJ58CA
Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)

Descriptions

Descriptions of Littelfuse 20KPA60CA provided by its distributors.

20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 20000W, 60V V(RWM), Bidirectional, 1 Element, Silicon
TVS High Power Diode 20KPAA Axial TR
Tvs Diode; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:60V; Breakdown Voltage Range:67V; Clamping Voltage Vc Max:97.6V; Peak Pulse Current Ippm:207A; Diode Case Style:Axial Leaded; No. Of Pins:2 Rohs Compliant: Yes |Littelfuse 20KPA60CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN