Littelfuse 1KSMB11A

Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB11A
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB11A.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 1KSMB11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse1KSMB12A
1KSMB Series 16.7 V 59.9 A 1000 W Surface Mount TVS Diode - DO-214AA (SMBJ)
Littelfuse1KSMB13A
Diode TVS Single Uni-Dir 11.1V 1KW Automotive 2-Pin SMB T/R
Littelfuse1KSMB10A
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB10A
onsemiSMCJ11A
1500 W Uni-Directional 18.2 V SMT Transient Voltage Suppressor Diode - DO-214AB
TVS Diodes - Transient Voltage Suppressors 1500W 13V Unidirect
1500 Watt MOSORB® Transient Voltage Suppressor, 13 V Unidir

Descriptions

Descriptions of Littelfuse 1KSMB11A provided by its distributors.

Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB11A
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 9.4V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
9.4V 1KW 64.1A 15.6V 10.5V SMB(DO-214AA) 2.24mm
TVS DIODE 9.4VWM 15.6VC DO214AA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 9.4 / Clamping Voltage V = 15.6 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 64.1 / Breakdown Voltage Min. V = 10.5 / Breakdown Voltage Max. V = 11.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 4 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN