
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 1KSMB10A | 0 | 3K | Tape & Reel | 19h | |||||||
| Newark | 1KSMB10A | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | 1KSMB10A | 0 | 3K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 1KSMB10A | 0 | 3K | Bulk | 6h | |||||||
| Master Electronics | 1KSMB10A | 0 | 3K |
Download Littelfuse 1KSMB10A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 1KSMB10A provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: