Littelfuse 1KSMB12A

1KSMB Series 16.7 V 59.9 A 1000 W Surface Mount TVS Diode - DO-214AA (SMBJ)
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB12A.

IHS

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+27.83%

CAD Models

Download Littelfuse 1KSMB12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse1KSMB15A
1KSMB Series 1 kW 21.2 Vcl Uni-Directional SMT TVS Diode - DO-214AA
Diode TVS Single Uni-Dir 12V 1KW Automotive 2-Pin SMB T/R
Littelfuse1KSMB13A
Diode TVS Single Uni-Dir 11.1V 1KW Automotive 2-Pin SMB T/R
Littelfuse1KSMB10A
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB10A
ESD Suppressor / TVS Diodes VRWM=12V VBR(min)=13.3V VC=19.9V@IPP=75.4A SMC
ESD protection diodes / TVS diodes; VISHAY; SMCJ12A-E3/9AT; 19.9 V; 75.4 A; 12 V; 13.3 V

Descriptions

Descriptions of Littelfuse 1KSMB12A provided by its distributors.

1KSMB Series 16.7 V 59.9 A 1000 W Surface Mount TVS Diode - DO-214AA (SMBJ)
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB12A
Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
10.2V 1KW 59.9A 16.7V 11.4V SMB(DO-214AA) 2.24mm
TVS DIODE 10.2VWM 16.7VC DO214AA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 10.2 / Clamping Voltage V = 16.7 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 59.9 / Breakdown Voltage Min. V = 11.4 / Breakdown Voltage Max. V = 12.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN