Littelfuse 1812L125/6PR

PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L125/6PR.

IHS

Datasheet8 pages3 years ago

element14 APAC

Sager Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-37.82%

CAD Models

Download Littelfuse 1812L125/6PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.396
Stock
284,952
1,127
Authorized Distributors
6
4
Hold Current
1.25 A
1.25 A
Trip Current
2.5 A
2.5 A
Max Voltage Rating (DC)
6 V
6 V
Max Current Rating
100 A
100 A
Resistance
50 mΩ
35 mΩ
Time to Trip
400 ms
400 ms

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 6 VDC, 1.25 A, 2.5 A, 400 ms
TE ConnectivityMINISMDC125F-2
Fuse;Resettable;1.25A;Sz 1812;Dims 0.186x0.134x0.019";SMT;6VDC;DCR 0.14 Ohms
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PTS1206, 6 VDC, 1.1 A, 2.2 A, 100 ms
TE ConnectivityMINISMDC150F-2
Fuse;Resettable;1.5A;Sz 1812;Dims 0.186x0.134x0.019";SMT;6VDC;DCR 0.11 Ohms;PCB
TE ConnectivityNANOSMDC150F-2
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
Littelfuse1210L150THWR
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1210 T/R

Descriptions

Descriptions of Littelfuse 1812L125/6PR provided by its distributors.

PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R
Ptc 6V Polyfuse Surf Mount 1812 1.25A/ T&r Rohs Compliant: Yes |Littelfuse 1812L125/6PR
1812L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 16V, 1.25A, RoHS
Littelfuse SCT
1812L Series 1812 6 V 1.25 A Surface Mount POLYFUSE® Resettable PTC
PTC Resettable Fuse, 0.05ohm, Surface Mount
PPTC RESETTABLE FUSE, 6VDC, 100A, 1812; PPTC Case Style:1812 (4532 Metric); Product Range:PolySwitch 1812L Series; Voltage Rating:6VDC; Holding Current:1.25A; Trip Current:2.5A; Time to Trip:0.4s; Current Rating Max:100A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN