Littelfuse 166.7000.5306

FUSE, AUTO BLADE, 30A; Voltage Rating V DC: 80V; Fuse Current: 30A; Auto Blade Fus
$ 10.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 166.7000.5306.

IHS

Datasheet2 pages13 years ago

Farnell

Agility

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 10.09
$ 4.13
Stock
28,856
76,308
Authorized Distributors
2
6
Current Rating
30 A
30 A
Voltage Rating (AC)
80 V
-
Voltage Rating (DC)
80 V
80 V
Mount
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-09
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2016-05-27
LTD Date2016-07-01

Related Parts

Littelfuse0999035.ZXN
FUSE AUTO 35A 58VDC BLADE MAX / 35 A AC 58 V DC Fuse Automotive Requires Holder Blade, Max
Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
Littelfuse157.5917.5351
Fuse -Strip 60 9Mm W/Housing 48Vdc, 35A/ Box |Littelfuse 157.5917.5351
Fuse Miniature 30A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton cULus
Schurter0001.2538
Fuse, Cartridge, Time Delay, 25 A, 150 VAC, 63 VDC, 6.3mm x 32mm, 0.25 x 1.26, SPT 6.3x32
EatonCBBF-30
30A Bussmann MRBF 58V Marine Automotive Battery Fuse SAEJ1117 ISO 8820-3 IP66

Descriptions

Descriptions of Littelfuse 166.7000.5306 provided by its distributors.

FUSE, AUTO BLADE, 30A; Voltage Rating V DC:80V; Fuse Current:30A; Auto Blade Fus
Electric Fuse, 30A, 80VDC, 1000A (IR), Inline/holder
Fuse Blade 30A 80V 2-Pin Socket
FUSE - FKS 80V 30A 100 PCAUTO-LCD
FUSE, AUTO BLADE, 30A; Voltage Rating V DC:80V; Fuse Current:30A; Blow Characteristic:Time Delay; Series:FKS ATO; SVHC:No SVHC (20-Jun-2011); Blade Length:5.2mm; Breaking Capacity Current DC:30A; Colour:Green; Colour Code:Green; Flammability Rating:UL94V-0; Fuse Size Code:ATO; Fuse Size Code:ATO; Fuse Type Blowing Characteristic:Slow Blow; Tab Blade Thickness:0.6mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN