Littelfuse 157.5917.6231

Fuse -Strip 60 9Mm W/Housing 48Vdc, 225A/ Box |Littelfuse 157.5917.6231
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 157.5917.6231.

IHS

Datasheet1 page9 years ago

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 5.07
$ 5.108
Stock
23,535
28,976
Authorized Distributors
6
6
Current Rating
225 A
225 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
48 V
48 V
Mount
Bolt, Stud
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse157.5701.6251
Fuse 250A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm Automotive UL/cULus
Littelfuse157.5700.6251
Fuse 250A 80V Stud Mount Bolt Down 82 X 20 X 1mm Copper Automotive
Littelfuse155.0892.6251
Fuse Fast Acting 250A 58V Bolt Down 23.5 X 20 X 11mm Automotive cULus
FUSE, FORK LIFT TRUCK, 250A
Marine Rated Battery Fuse 250 Amp |Eaton Bussmann CBBF-250
175A Bussmann MRBF 58V Marine Automotive Battery Fuse SAEJ1117 ISO 8820-3 IP66

Descriptions

Descriptions of Littelfuse 157.5917.6231 provided by its distributors.

Fuse -Strip 60 9Mm W/Housing 48Vdc, 225A/ Box |Littelfuse 157.5917.6231
Electric Fuse, Time Delay Blow, 225A, 48VDC, 1350A (IR), Inline/holder
FUSE STRIP 80V W/ HOUSING 225A
FUSE STRIP 225A 48VDC BOLT MOUNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN