Littelfuse 157.5700.6251

Fuse 250A 80V Stud Mount Bolt Down 82 X 20 X 1mm Copper Automotive
$ 1.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 157.5700.6251.

IHS

Datasheet1 page9 years ago

Farnell

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
+5.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse 157.5700.6251 provided by its distributors.

Fuse 250A 80V Stud Mount Bolt Down 82 X 20 X 1mm Copper Automotive
Automotive Fuse, Fork Lift Truck, 48 V, 250 A, Fast Acting, 157.5700 Series Rohs Compliant: Yes |Littelfuse 157.5700.6251
Electric Fuse, 250A, 48VDC, 1500A (IR), Inline/holder
Fuse - Strip 60 w/o Housing 48VDC, 250A
48V Fuse Strip 250A , 82mm*20mm*750¦Ìm
FUSE STRIP 250A 48VDC BOLT MOUNT
FUSE, FORK LIFT TRUCK, 250A; Blow Characteristic: Fast Acting; Fuse Current: 250A; Voltage Rating V DC: 48V; Auto Blade Fuse Size: -; Product Range: 157.5700 Series; Approval Category: DIN 43560/1; External Depth: 20mm; Externa

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN