Littelfuse 156.5610.5802

Fuse - Strip 30 W/O Housing 36Vdc 80A/ Bulk |Littelfuse 156.5610.5802
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 156.5610.5802.

IHS

Datasheet1 page9 years ago

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.319
$ 0.468
Stock
42,034
107,485
Authorized Distributors
6
6
Current Rating
80 A
80 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
36 V
36 V
Mount
Bolt
Bolt, Stud

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse156.5677.5802
Automotive Fuse, Time Delay, 80A, 32Vdc Rohs Compliant: Yes |Littelfuse 156.5677.5802
Littelfuse156.5677.5601
Fuse 60A 32V Bolt Down 42 X 12 X 0.4mm Zinc Alloy Automotive
Littelfuse156.5677.5801
Electric Fuse, Time Delay Blow, 80A, 32VDC, 1000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 156.5610.5802 provided by its distributors.

Fuse - Strip 30 W/O Housing 36Vdc 80A/ Bulk |Littelfuse 156.5610.5802
Fuse Holder Accessories 36VDC 80A Strip 30 W/O Housing
Electric Fuse, 80A, 36VDC, 625A (IR), Inline/holder
FUSE STRIP 80A 36VDC BOLT MOUNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN