Littelfuse 153.5631.5401

Fuse 40A 32V Bolt Down 16 X 12 X 8.2mm Thermoplastic Automotive UL
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 153.5631.5401.

IHS

Datasheet4 pages3 years ago

Future Electronics

Newark

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+251%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.5501
Fuse Strip 30 W/O Housing 36V 50A 100Pc/ Bulk Rohs Compliant: Yes |Littelfuse 156.5610.5501
Littelfuse0498050.M
Fuse Blade Slow Blow Acting 50A 32V Bolt Down 41 X 12 X 8mm Thermoplastic Automotive UL
Littelfuse0498050.H
Fuse Blade Slow Blow Acting 50A 32V Bolt Down 41 X 12 X 8mm Thermoplastic Automotive UL
Fuse, Cartridge, Fast Acting, 50 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
EatonATC-30
Fuse Blade Fast Acting 30A 32V Socket 19.3 X 5.25 X 12.5mm Automotive UL
EatonATM-30
Fuse Blade Fast Acting 30A 32V Socket 10.92 X 3.81 X 8.81mm Tin Automotive

Descriptions

Descriptions of Littelfuse 153.5631.5401 provided by its distributors.

Fuse 40A 32V Bolt Down 16 X 12 X 8.2mm Thermoplastic Automotive UL
Electric Fuse, Slow Blow, 40A, 32VDC, 2000A (IR), Inline/holder
BF1 Series 32 V 40 A 2000 A Interrupting Rating Bolt Mount Slow Blow Fuse
FUSE - BF1 32V / 2000A DC, 40A 10 PC
FUSE BF1 AUTO 40A 32VDC AUTO LINK
Bolt-On Fuse, Slow Blow, 40A, 32V; Blow Characteristic:Slow Blow; Fuse Current:40A; Voltage Rating V Dc:32V; Auto Blade Fuse Size:-; Product Range:Bf1 Series Rohs Compliant: Yes |Littelfuse 153.5631.5401
Housing Material = Thermoplastic / Accessory Colour = Green / Breaking Capacity kA = 2 / Voltage Rating V = 32 / Rated Current A = 40 / Connection Hole = M5, M6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN