Littelfuse 142.5631.5402

Automotive Fuse, Time Delay, 40A, 58Vdc Rohs Compliant: Yes |Littelfuse 142.5631.5402
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 142.5631.5402.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Fuses Unlimited

LKR

Inventory History

3 month trend:
+7.59%

Alternate Parts

Price @ 1000
$ 2.12
$ 2.122
Stock
234,124
49,186
Authorized Distributors
6
6
Current Rating
40 A
40 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
58 V
58 V
Mount
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse157.5700.5501
Fuse 50A 80V Stud Mount Bolt Down 82 X 20 X 1mm Zinc Alloy Automotive
Littelfuse142.7010.5502
Fuse Fast Acting 50A 58V Bolt Tap 16 X 12 X 7.8mm Thermoplastic Automotive
Littelfuse0895050.U
Fuse - Lp Jcase 58Vdc 50A 500 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0895050.U
Bel FuseSMM30
Fuse Chip Medium Time Delay Acting 30A 250V SMD Solder Pad 3812 Ceramic T/R CE/cULus
Fuse Miniature 30A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton cULus

Descriptions

Descriptions of Littelfuse 142.5631.5402 provided by its distributors.

Automotive Fuse, Time Delay, 40A, 58Vdc Rohs Compliant: Yes |Littelfuse 142.5631.5402
BF1 Series 58 V 40 A 41.6 x 12 mm Green High Current Automotive Fuse
Fuse Fast Acting 40A 58V Bolt Down 16 X 12 X 8.2mm Thermoplastic UL
Electric Fuse, Slow Blow, 40A, 58VDC, 2000A (IR), Inline/holder
FUSE - BF1 40A 58V BULK 500 PCAUTO-HCD
AUTOMOTIVE FUSE, TIME DELAY, 40A, 58VDC;
FUSE - BF1 M5 58V/1000A DC 40A 500 PC
58V 6800A2S Automotive 40A , 16mm*12mm*8.2mm
58V 1kA 40A Automotive Fuses ROHS
BF1 40A 58V GREEN 42x12 LUG UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN