Littelfuse 0895050.U

Fuse - Lp Jcase 58Vdc 50A 500 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0895050.U
$ 1.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0895050.U.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
+167%

Alternate Parts

Price @ 1000
$ 1.423
$ 0.992
$ 0.992
Stock
36,219
79,081
79,081
Authorized Distributors
6
6
6
Current Rating
50 A
50 A
50 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
58 V
58 V
58 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0895060.Z
Fuse - Lp Jcase 58Vdc, 60A 2000 Pc/ Bulk |Littelfuse 0895060.Z
Littelfuse0999060.ZXN
Fuse Blade Slow Blow Acting 60A 58V Socket 29.21 X 8.85 X 21.59mm Automotive
Littelfuse0895060.U
Fuse - Lp Jcase 58Vdc 60A 500 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0895060.U

Descriptions

Descriptions of Littelfuse 0895050.U provided by its distributors.

Fuse - Lp Jcase 58Vdc 50A 500 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0895050.U
Fuse Slow Blow Acting 50A 58V Panel Mount Pin 14.5 X 12 X 16mm Automotive
Electric Fuse, 50A, 58VDC, 1000A (IR), Inline/holder
FUSE 58V JCASE LOW PROFILE 50A
58V 4880A2S Automotive 50A 14.5mm*12mm*16mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN