Littelfuse 1.5SMC7.5A

134.5A 11.3V 1.5kW 7.13V Unidirectional 6.4V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC7.5A.

IHS

Datasheet6 pages5 years ago

HQonline

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.04%

CAD Models

Download Littelfuse 1.5SMC7.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.377
$ 0.377
Stock
66,339
462,842
462,842
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.5 V
7.5 V
7.5 V
Clamping Voltage
11.3 V
14.5 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
134.5 A
690 A
690 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ58A
TVS Diode, SMCJ, Unidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ64A
14.6A 103V 1.5kW 71.1V Unidirectional 64V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ60A
1500 W Uni-Directional 96.8 V SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseTPSMC68A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 58.1V, 92V, DO-214AB, RoHS
LittelfuseTPSMC75A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 64.1V, 103V, DO-214AB, RoHS
1500W 500Ã×A 134.5A 11.3V 7.13V 6.4V 7.88V Unidirectional SMC(DO-214AB) TVS ROHS

Descriptions

Descriptions of Littelfuse 1.5SMC7.5A provided by its distributors.

134.5A 11.3V 1.5kW 7.13V Unidirectional 6.4V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 6.4V, DO-214AB, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 6.4V 1.5KW 2-Pin SMC T/R
TVS 1.5KW 7.5V 5%UNI DO-214AB TR13 RoHS
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Transient Suppressor Diode, single, unidirectional,6.4V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC7.5A
ZENER TRANSIENT VOLTAGE SUPPRESSOR, 1500 WATT PEAK POWER
TVS DIODE 6.4VWM 11.3VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 6.4 / Clamping Voltage V = 11.3 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 134.5 / Breakdown Voltage Min. V = 7.13 / Breakdown Voltage Max. V = 7.88 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 500 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN