Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SM15T7V5A

TVS Diode, Transil SM15T, Unidirectional, 6.4 V, 14.5 V, DO-214AB (SMC), 2 Pins
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T7V5A.

IHS

Datasheet12 pages4 years ago

HQonline

Future Electronics

DigiKey

Mouser

Inventory History

3 month trend:
-0.10%

CAD Models

Download STMicroelectronics SM15T7V5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.52
$ 0.52
Stock
331,086
618,312
618,312
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.5 V
7.6 V
7.6 V
Clamping Voltage
14.5 V
11.2 V
11.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
690 A
133.9 A
133.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diodes Inc.1.5KE10A-T
Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin DO-201 T/R
onsemi1V5KE10A
FAIRCHILD SEMICONDUCTOR 1V5KE10A TVS Diode, Unidirectional, 8.55 V, 14.5 V, DO-201AE, 2 Pins
104.8A 10¦ÌA 14.5V 9.5V 8.55V 10.5V Unidirectional DO-201AE TVS ROHS

Descriptions

Descriptions of STMicroelectronics SM15T7V5A provided by its distributors.

TVS Diode, Transil SM15T, Unidirectional, 6.4 V, 14.5 V, DO-214AB (SMC), 2 Pins
SM15T Series 1500 W 7.88 V Uni Directional Transient Voltage Suppressor-DO-214AB
TVS DIODE, 1.5KW, 6.4V, UNIDIR, DO-214AB; Product Range: Transil SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6.4V; Clamping Voltage Vc Max: 14.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 7.13V; Breakdown Voltage Max: 7.88V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics