Littelfuse 1.5SMC68CA

Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-214AB T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC68CA.

Newark

Datasheet6 pages5 years ago

HQonline

Burklin Elektronik

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.38%

CAD Models

Download Littelfuse 1.5SMC68CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.321
$ 0.321
Stock
61,614
633,473
633,473
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
68 V
68 V
68 V
Clamping Voltage
92 V
121 V
121 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
16.5 A
83 A
83 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 1.5SMC68CA provided by its distributors.

Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-214AB T/R
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 58.1V, DO-214AB, RoHS
Littelfuse SCT
16.5A 1.5kW 92V 64.6V 58.1V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC68CA; 92 V; 16.5 A; 64.6 V - 71.4 V; 1.5 kW
Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Transient Suppressor Diode, single, unidirectional,58.1V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC68CA
Transient Suppression Diode (TVS)
TVS DIODE, BIDIR, 58.1V, DO-214AB;
TVS DIODE 58.1VWM 92VC DO214AB
二极管, TVS, 双向, 58.1V, DO-214AB;
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 58.1 / Clamping Voltage V = 92 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 16.5 / Breakdown Voltage Min. V = 64.6 / Breakdown Voltage Max. V = 71 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN