STMicroelectronics SM15T68CA

Tvs Diodes & Esd Suppressors; SM15T68CA; Stmicroelectronics; 58.1 V; 2; 121 V; 64.6 V
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T68CA.

IHS

Datasheet12 pages4 years ago

Components Direct

TME

Farnell

DigiKey

Inventory History

3 month trend:
+14.57%

CAD Models

Download STMicroelectronics SM15T68CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.211
$ 0.211
Stock
1,119,304
276,899
276,899
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
68 V
67.8 V
67.8 V
Clamping Voltage
121 V
93 V
93 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
83 A
16 A
16 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSM15T18A
STMicroelectronics Uni-Directional TVS Diode, Vc Max 32.5V, SMD, SMC Package, Vbr Min 17.1V
STMicroelectronicsSM15T36CA
Transil Diode (TVS); 1500W; 30.8V; 30A; bidirectional; -55+150 deg.C; SMD; DO214AB(SMC)
STMicroelectronicsSM15T200CA
SM15T Series 1500 W 200 V Bi-Directional Surface Mount TVS Diode -DO-214AB
Diodes Inc.B530C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T68CA provided by its distributors.

TVS Diodes & ESD Suppressors; SM15T68CA; STMICROELECTRONICS; 58.1 V; 2; 121 V; 64.6 V
SM15T Series 1500 W 39 V Bi Directional Surface Mount TVS Diode - DO-214AB
TVS Diode Single Bi-Dir 58.1V 1.5KW 2-Pin SMC T/R / TVS DIODE 58.1VWM 121VC SMC
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 121V, SMD mount, SMCencapsulation, Minimum breakdown voltage 64.6V
DIODE, TVS, 68V, 1.5KW; Product Range: SM15T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 58.1V; Clamping Voltage Vc Max: 121V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 64.6V; Breakdown Voltage Max: 71.4V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 68V; Breakdown Voltage Range: 64.6V to 71.4V; Breakover Voltage Min: 64.6V; Capacitance Cd @ Vr Typ: 1550pF; Clamping Voltage @ 8/20µs Max: 121V; Diode Type: Bidirectional TVS; External Length / Height: 6.05mm; Leakage Current: 1µA; Peak Pulse Current Ippm: 16.3A; Power Dissipation Pd: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 58.1V; Uni / Bi Directional Polarity: Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 68CA
  • SM15T68CA.