Littelfuse 1.5SMC16A

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 13.6V, DO-214AB, RoHS
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC16A.

IHS

Datasheet6 pages5 years ago

HQonline

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.73%

CAD Models

Download Littelfuse 1.5SMC16A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ12A
TVS Diode, Unidirectional, 12 V, 1.5 kW, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AB
BournsSMCJ13A
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Uni-Dir 13.6V 1.5KW 2-Pin SMC T/R
5Ã×A 71.7A 21.2V 14.3V 12.8V 15.8V Unidirectional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC15A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
LittelfuseTPSMC16A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 13.6V, 22.5V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse 1.5SMC16A provided by its distributors.

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 13.6V, DO-214AB, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 13.6V 1.5KW 2-Pin SMC T/R
1500W 67.6A 1¦ÌA 22.5V 15.2V 13.6V 16.8V Unidirectional DO-214AB(SMCJ) TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 16V 5%UNI DO-214AB TR13 RoHS
Transient Suppressor Diode, single, unidirectional,13.6V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC16A
ZENER TRANSIENT VOLTAGE SUPPRESSOR, 1500 WATT PEAK POWER
TVS DIODE 13.6VWM 22.5VC DO214AB
TVS 1.5KW 16V 5%UNI DO214AB TR
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 13.6 / Clamping Voltage V = 22.5 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 67.6 / Breakdown Voltage Min. V = 15.2 / Breakdown Voltage Max. V = 16 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN