Littelfuse 1.5SMC150A

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 128V, DO-214AB, RoHS
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC150A.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

iiiC

DigiKey

Inventory History

3 month trend:
-3.94%

CAD Models

Download Littelfuse 1.5SMC150A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.19
$ 0.19
Stock
34,888
50,385
50,385
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
150 V
150 V
150 V
Clamping Voltage
207 V
207 V
207 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
7.3 A
7.2 A
7.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ120A
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ130A
7.2A 1.5kW 209V 144V Unidirectional 130V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ150A
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 150V, DO-214AB
1.5SMC Series 1.5 kW 246 Vcl Surface Mount TransZorb TVS Diode - DO-214AB
Littelfuse1.5KE170A
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
onsemiSMCJ150A
SMCJ Series 1500 W 150 V 243 Vcl Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC150A provided by its distributors.

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 128V, DO-214AB, RoHS
Littelfuse SCT
1500W 7.3A 1¦ÌA 207V 143V 128V 158V Unidirectional DO-214AB(SMCJ) TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 150V 5%UNI DO-214AB TR13 RoHS
Transient Suppressor Diode, single, unidirectional,128V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC150A
128V 1.5KW 7.3A 207V 143V SMC(DO-214AB) 2.42mm
TVS DIODE 128VWM 207VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 128 / Clamping Voltage V = 207 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 7.3 / Breakdown Voltage Min. V = 143 / Breakdown Voltage Max. V = 158 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN