Littelfuse 1.5KE39A

1.5KE Series 53.9 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE39A.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-44.88%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.286
Stock
227,908
17,332
Authorized Distributors
6
5
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
39 V
39 V
Clamping Voltage
53.9 V
53.9 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
28.2 A
28.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
SMCJ Series 34.2 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMC39A
TPSMC Series 37.1 V 28.2 A 1500 W Surface Mount TVS Diode - DO-214AB (SMCJ)
LittelfuseTPSMC36A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
1500 Watt SMC Transient Voltage Suppressor, 40 V Unidirectional
TVS Diode Single Uni-Dir 33.3V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of Littelfuse 1.5KE39A provided by its distributors.

1.5KE Series 53.9 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 37.1V 1muA 5.3mm 1.5kW
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
28.2A 53.9V 37.1V 33.3V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 1.5KW, 33.3V, UNIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 53.9V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown
Tvs Diode, 1.5Kw, 39V, Do-201; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:33.3V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:37.1V |Littelfuse 1.5KE39A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE39A.