Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 1.5KE400A-T

Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE400A-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages10 years ago

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.38
$ 0.38
Stock
223,225
285,020
285,020
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
400 V
400 V
400 V
Clamping Voltage
548 V
706 V
706 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
4 A
4 A
4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse1.5SMC400A
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC400A; 548 V; 2.8 A; 342 V; 380 V - 420 V
onsemi1V5KE400A
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201AE T/R
Diodes Inc.1.5KE300A-T
1.5KE300A Series 1500 W 300 VBR Through-Hole Uni-Directional TVS Diode - DO-201
Diodes Inc.1.5KE300A-B
Diode TVS Single Uni-Dir 256V 1.5KW 2-Pin DO-201 Bulk
Littelfuse1.5KE440A
1.5KE Series 6.5 W 462 V Uni-Directional Through Hole TVS Diode - DO-201
Littelfuse1.5SMC440A
1.5SMC Series 6.5 W 462V Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Diodes Inc. 1.5KE400A-T provided by its distributors.

Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W Transient Voltage Suppressor, 5µA, 342V
Diodes Inc SCT
TVS DIODE 342VWM 548VC DO201

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated