Littelfuse 1.5KE24A-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE24A-B.

IHS

Datasheet6 pages5 years ago

Mouser

TME

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 1.5KE24A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.252
Stock
984
103,750
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
24 V
24 V
Clamping Voltage
33.2 V
33.2 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
45.8 A
45.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ18A
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ20A
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMC24A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 20.5V, 33.2V, DO-214AB, RoHS
LittelfuseTPSMC22A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 18.8V, 30.6V, DO-214AB, RoHS
Littelfuse1.5KE22A-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of Littelfuse 1.5KE24A-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke24A Bulk/ Bulk |Littelfuse 1.5KE24A-B
Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W 45.8A 1¦ÌA 33.2V 22.8V 20.5V 25.2V Unidirectional DO-201 TVS ROHS
TVS Diode Single Uni-Dir 20.5V 1.5KW 2-Pin DO-201 Bulk
TVS DIODE 20.5VWM 33.2VC DO201

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN