Littelfuse 1.5KE18A-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE18A-B.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.259
$ 0.278
Stock
86,006
56,975
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
18 V
18 V
Clamping Voltage
25.2 V
25.2 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
60.3 A
60.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.5SMC Series 6.5 W 18.9 V Uni-Directional Surface Mount TVS Diode - SMC
Littelfuse1.5SMC18A
1.5SMC Series 1.5 kW 18 V Uni-Directional SMT TVS Diode - DO-214AB
Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin Case 41A-04 T/R
ESD Suppressor / TVS Diodes VRWM=12V VBR(min)=13.3V VC=19.9V@IPP=75.4A SMC
LittelfuseSMCJ12A
SMCJ Series 19.9 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5KE18A-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse 1.5KE18A-B
1500W 60.3A 1¦ÌA 25.2V 17.1V 15.3V 18.9V Unidirectional DO-201 TVS ROHS
TVS Diode Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201 Bulk
TVS DIODE 15.3VWM 25.2VC DO201

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN