Littelfuse 1.5KE180A

Glass Passivated Junction Transient Voltage Suppressor | Tvs Diode 154V 246V DO201
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE180A.

Newark

Datasheet6 pages5 years ago
Datasheet4 pages21 years ago

JRH Electronics

Burklin Elektronik

TME

Fuses Unlimited

Inventory History

3 month trend:
+9.74%

CAD Models

Download Littelfuse 1.5KE180A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.353
$ 0.353
Stock
80,958
164,906
164,906
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
246 V
317 V
317 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.2 A
31.5 A
31.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ130A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 165V 5muA 5W -55C~150C TJ
1.5SMC Series 1.5 kW 246 Vcl Surface Mount TransZorb TVS Diode - DO-214AB
SMD TVS diode, Unidirectional, 1.5 kW, 136 V, DO-214AB, 1.5SMC160A-E3/57T
Littelfuse1.5SMC180A
1.5SMC Series 6.5 W 189 V Uni-Directional Surface Mount TVS Diode - SMC
BournsSMCJ150A
TVS Diode, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins
BournsSMCJ160A
5.8A 259V 1.5kW 178V Unidirectional 160V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse 1.5KE180A provided by its distributors.

GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR | TVS DIODE 154V 246V DO201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 154V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
TVS Diode, Uni-Directional, 154V, 6.2A, DO-201
TVS DIODE AXIAL LEAD - 1.5KE180A T&R
TVS DIODE, 1.5KW, UNIDIR, DO-201;
TVS D5.4X7.5 154V 1500W UNIDIR
154V 1.5KW 6.2A 246V 171V DO-201AE 5.3mm
Tvs Diode, 1.5Kw, 180V, Do-201, Full Reel; Product Range:1.5Ke Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:154V; Clamping Voltage Max:246V; Diode Case Style:Do-201; No. Of Pins:2Pins; Minimum Breakdown Voltage:171V Rohs Compliant: Yes |Littelfuse 1.5KE180A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN