Littelfuse 0SLC025.T

Electric Fuse, Medium Blow, 25A, 100000A (IR)
$ 14.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SLC025.T.

Newark

Datasheet1 page9 years ago

Farnell

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonC14G32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 32A GG 500 - C14G32
EatonNSD32
Fuse, High Rupturing Capacity (HRC), NSD, 32 A, Blade Tag, 550 VAC
Littelfuse0505030.MXP
FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
LittelfuseSPL0001PCBT
SPL0001PCBT - Littelfuse SPL0001PCBT COVER PULLER PCB MIDGET/CC 30A 1 POLE
LittelfuseCY10X38M32
CY10X38M32 - Littelfuse EURO 10x38mm CYLINDRICAL TIME-LAG FUSE AMP Size: 32, Voltage: 500VAC
EatonSC-20
Fuse Class G Slow Blow Acting 20A 600V Holder Cartridge 10.41 X 35.81mm Carton CSA/UL

Descriptions

Descriptions of Littelfuse 0SLC025.T provided by its distributors.

Electric Fuse, Medium Blow, 25A, 100000A (IR)
Fuse,25A,Cylindrical Body,13/32 dia.
FUSE, 25A, 480V, MEDIUM TIME DELAY
FUSE CARTRIDGE 25A 480VAC/170VDC
Fuse, 25A, 480V, Medium Time Delay; Product Range:Powr-Gard Slc Series; Fuse Current:25A; Voltage Rating Vac:480V; Voltage Rating Vdc:170V; Fuse Size Metric:10.3Mm X 41.3Mm; Fuse Size Imperial:13/32" X 1-5/8" Rohs Compliant: Yes |Littelfuse 0SLC025.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN