Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC-20

Fuse Class G Slow Blow Acting 20A 600V Holder Cartridge 10.41 X 35.81mm Carton CSA/UL
$ 19.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC-20.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.54%

CAD Models

Download Eaton SC-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonC14G25
Fuse, Industrial / Power, Class gG, Class gL, 25 A, 690 VAC, 14mm x 51mm, 9/16 x 2, Fast Acting
EatonC22M25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 25A AM 690 - C22M25
EatonC22M25S
Electric Fuse, 25A, 690VAC, 690VDC, 80000A (IR), Inline/holder
Littelfuse0SLC025.T
Cartridge Fuse 25A 170V 480V Medium Speed, Base Mount, Standard Mount, Box Mount, 41.3mm L
MersenE219769
FERRULE FUSE-LINK, SIZE 14.3 X 51, AM, 120 KA, 690VAC, 25A, NO INDICATOR
FUSE, ULTRA RAPID, 25A

Descriptions

Descriptions of Eaton SC-20 provided by its distributors.

Fuse Class G Slow Blow Acting 20A 600V Holder Cartridge 10.41 X 35.81mm Carton CSA/UL
Electric Fuse, Fast And Time Delay Blow, 20A, 600VAC, 170VDC, 100000A (IR), Inline/holder
Eaton Bussmann Low Voltage N.American BUSS SC FUSE CLASS G CLASS G - SC-20
FUSE CLASS G SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERMINATION 600VAC 170VDC 20A
FUSE, 20A, 600V, TIME DELAY; Voltage Rat; FUSE, 20A, 600V, TIME DELAY; Voltage Rating VDC:170V; Voltage Rating VAC:600V; Fuse Current:20A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.41" x 1.41"; Series:SC; Current Rating:20A; Diameter:0.406mm; Fuse Leads:Unleaded
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing
COOPER BUSSMANN SC-20 Fuse, 20A, Class G, SC, 600VAC/170VDC. More details: Fuse, 20 Fuse Amps, Nonindicating, SC Series, 600VAC/170VDC Voltage Rating, Time Delay, G Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, 10kA at 170VDC, Length 1-7/16 In., Diameter 7/16 In., Functionally Equal To Ferraz/Gould AG1, Littlefuse SLC, Standards CE, UL 248-5 Guide JDDZ, CSA Guide 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 20
  • SC-20.
  • SC20