Littelfuse 0SLC012.T

Littelfuse 0SLC012.T Fuse Micro Fuses Content 1 pcs Bulk
$ 8.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SLC012.T.

Electro Sonic

Datasheet1 page2 years ago
Datasheet1 page2 years ago

Master Electronics

Newark

Fuses Unlimited

Inventory History

3 month trend:
-59.15%

Related Parts

Littelfuse0SLC015.T
Fuse Class RK1 Slow Blow Acting 15A 600V Holder Cartridge 10.3 X 33.3mm CSA/QPL/UL
EatonSC-15
Fuse Class G Slow Blow Acting 15A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
Fuse Class G Slow Blow Acting 15A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
Littelfuse01500322H
FUSE HOLDER, IN-LINE,15A,500VAC/125VDC,8-IN/18AWG LEADS, UL94V-0,FOR 3AG/3AB FUSES
Littelfuse0505015.MXP
Fuse Miniature Fast Acting 15A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
EatonC14M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A AM 690 - C14M12

Descriptions

Descriptions of Littelfuse 0SLC012.T provided by its distributors.

Littelfuse 0SLC012.T Fuse Micro Fuses Content 1 pcs Bulk
Fuse, SLC Series, Time-Delay, 600 V AC, Cylindrical
Electrical Power Fuse; Voltage Rating, V
FUSE CARTRIDGE 12A 600VAC/170VDC
Fuse, 12A, 600V, Medium Time Delay; Product Range:Powr-Gard Slc Series; Fuse Current:12A; Voltage Rating Vac:600V; Voltage Rating Vdc:170V; Fuse Size Metric:10.3Mm X 33.3Mm; Fuse Size Imperial:13/32" X 1-5/16" Rohs Compliant: Yes |Littelfuse 0SLC012.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN