Littelfuse 0SLC015.T

Fuse Class RK1 Slow Blow Acting 15A 600V Holder Cartridge 10.3 X 33.3mm CSA/QPL/UL
$ 6.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SLC015.T.

Newark

Datasheet1 page9 years ago
Datasheet1 page19 years ago

Electro Sonic

Master Electronics

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-5.49%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonC10M16
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 16A AM 500 - C10M16
Littelfuse0505016.MXP
Fuse Miniature Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Littelfuse0477016.MXP
0477016.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 16, Voltage: 500/400
Littelfuse0487016.MXP
Electric Fuse, Fast Blow, 16A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
EatonC14M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A AM 690 - C14M12
EatonC10G16
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 16A GG 500 - C10G16

Descriptions

Descriptions of Littelfuse 0SLC015.T provided by its distributors.

Fuse Class RK1 Slow Blow Acting 15A 600V Holder Cartridge 10.3 X 33.3mm CSA/QPL/UL
SLC Series Medium Time Delay 600 V 15 A Ø 10.3 x 33.3 mm Cartridge Fuse
Electric Fuse, Medium Blow, 15A, 100000A (IR)
Fuse,15A,Cylindrical Body,13/32 dia.
FUSE CARTRIDGE 15A 600VAC/170VDC
170V 600V Cartridge 15A , 33.3mm
Fuse, 15A, 600V, Time Delay; Product Range:Powr-Gard Slc Series; Fuse Current:15A; Voltage Rating Vac:600V; Voltage Rating Vdc:170V; Fuse Size Metric:10.3Mm X 33.3Mm; Fuse Size Imperial:13/32" X 1-5/16"; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0SLC015.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN