Eaton BK/SC-15

Fuse Class G Slow Blow Acting 15A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
$ 18.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/SC-15.

IHS

Datasheet2 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonC22G16
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 16A GG 690 - C22G16
EatonC10G16
Fuse, Industrial / Power, Class gG, Class gL, 16 A, 500 VAC, 10mm x 38mm, 13/32 x 1-1/2
Eaton16D27
Electric Fuse, Time Delay Blow, 16A, 500VAC, 50000A (IR), Inline/holder, DII
Littelfuse0505016.MXP
Fuse Miniature Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Littelfuse0477016.MXP
400V 500V 1331.2A²S Slow fuse Cartridge,Ceramic 16A base mount 5mm(Length)*20mm(width)
Littelfuse0487016.MXP
Electric Fuse, Fast Blow, 16A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BK/SC-15 provided by its distributors.

Fuse Class G Slow Blow Acting 15A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
Fuse, Cartridge, Time Delay, 15 A, 600 VAC, 170 VDC, 10.41mm x 33.3mm, 0.41" x 1.31"", SC"
Electric Fuse, Time Delay Blow, 15A, 600VAC, 170VDC, 100000A (IR), Inline/holder
170V 600V Slow Blow Cartridge, Ceramic 15A Base Mount, Standard Mount, Box Mount 33.27mm L
FUSE, 15A, 600VAC/170VDC, TIME DELAY; Product Range: SC Series; Fuse Current: 15A; Voltage Rating VAC: 600V; Voltage Rating VDC: 170V; Fuse Size Metric: 10.4mm x 33.3mm; Fuse Size Imperial: 0.41" x 1.31"; Blow Characteristic: Time Delay

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-SC-15
  • BK/SC15
  • BKSC-15