Littelfuse 0NLN060.T

Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical
$ 5.147
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0NLN060.T.

Farnell

Datasheet2 pages19 years ago

Electro Sonic

Master Electronics

Fuses Unlimited

Related Parts

Littelfuse0NLN050.T
Fuse Class K5 Slow Blow Acting 50A 250V Holder Cartridge 20.6 X 76.2mm CSA/UL
Littelfuse0NLN045.T
Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical
EatonNON-60
Fuse Class K5 60A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
EatonNON-50
Fuse Class K5 50A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
Fuse Class K5 60A 250V Holder Cartridge 76.2 X 20.57mm

Descriptions

Descriptions of Littelfuse 0NLN060.T provided by its distributors.

Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical
FUSE, 60A, 250V, ONE TIME
FUSE CARTRIDGE 60A 250VAC/VDC
FUSE - K5 250VAC/250VDC FA UL
FUSE 250V O/T CLASS K5 60A
FUSE, 60A, 250V, ONE TIME; Voltage Ratin; FUSE, 60A, 250V, ONE TIME; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:60A; Blow Characteristic:One Time; Fuse Size Metric:20.6mm x 76.2mm; Fuse Size Imperial:13/16" x 3"; Current Rating:60A; Diameter:20.64mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN