Littelfuse 0NLN050.T

Fuse Class K5 Slow Blow Acting 50A 250V Holder Cartridge 20.6 X 76.2mm CSA/UL
$ 4.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0NLN050.T.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-8.48%

Related Parts

Littelfuse0NLN060.T
Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical
Littelfuse0NLN040.T
Fuse Class K5 Slow Blow Acting 40A 250V Holder Cartridge 20.6 X 76.2mm CSA/UL
EatonNON-60
Fuse Class K5 60A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
Fuse Class K5 60A 250V Holder Cartridge 76.2 X 20.57mm
Littelfuse0NLN035.T
Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical
EatonLKN-60
Fuse Class H 60A 250V Super Time Lag 2-Pin Lug Stud Mount Carton

Descriptions

Descriptions of Littelfuse 0NLN050.T provided by its distributors.

Fuse Class K5 Slow Blow Acting 50A 250V Holder Cartridge 20.6 X 76.2mm CSA/UL
Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical
FUSE - K5 250VAC/250VDC FA ULA A A A A A A A A A A
250V 250V Cartridge 50A , 76.2mm
Fuse, 50A, 250V, One Time; Product Range:Powr-Gard Nln Series; Fuse Current:50A; Voltage Rating Vac:250V; Voltage Rating Vdc:250V; Fuse Size Metric:20.6Mm X 76.2Mm; Fuse Size Imperial:13/16" X 3"; Blow Characteristic:One Time Rohs Compliant: No |Littelfuse 0NLN050.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN