Littelfuse 01250003H

FUSE CLIP CARTRIDGE 250V 30A PCB / Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
$ 1.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01250003H.

element14 APAC

Datasheet4 pages17 years ago
Datasheet4 pages16 years ago

Newark

HQonline

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+31.51%

CAD Models

Download Littelfuse 01250003H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2014-01-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse 280V Fa 3Ab 52Mm Lead Pb-Free 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0324025.MX28052LP
Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse021502.5MXP
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
FUSE, ANTISURGE, 32A
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Littelfuse 01250003H provided by its distributors.

FUSE CLIP CARTRIDGE 250V 30A PCB / Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Fuse Clip, 250 V, 250 V, 20 A, Cartridge Fuse Clip, Pin, 1 RoHS Compliant: Yes
Cartridge Fuse Holder 30A TH 12.4mm × 12.4mm × 18.7mm
FUSE CLIPS, PCB, FOR 10.3MM FUSES; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 20A; Fuse Size Held: 13/32", 10mm; Holder Terminals: Pin; No. of Fuses: 1Fuses; Product Range: 125 Series; Voltage Rating VAC: 250V; Voltag

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0125 0003H