Littelfuse 0KLK.250T

Electric Fuse, Fast Blow, 0.25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
$ 17.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK.250T.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-42.15%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseKLKD.300T
Electric Fuse, Fast Blow, 0.3A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseKLKD.300H
Electric Fuse, Fast Blow, 0.3A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0KLK.300T
Electric Fuse, Fast Blow, 0.3A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
EatonKTK-1/4
Fuse Midget Fast Acting 0.25A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Midget Fast Acting 0.2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonKLM-1/4
KLM fuse, DC Control circuits DC photovoltaic systems 0.25 A Non-indicating, 10PK

Descriptions

Descriptions of Littelfuse 0KLK.250T provided by its distributors.

Electric Fuse, Fast Blow, 0.25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse Midget Fast Acting 0.25A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
FUSE, 0.25 A, 600 V, FAST ACTING, 1.5 IN., 0.406 IN., KLK SERIES
FUSE, 250mA, 600V, FAST ACTING
FUSE CRTRDGE 250MA 600VAC/500VDC
FUSE -MDGT 600VAC/500VDC FA UL
500V 600V Cartridge 250mA 38.1mm*38mm
FUSE, 250mA, 600V, FAST ACTING; Voltage; FUSE, 250mA, 600V, FAST ACTING; Voltage Rating VAC:600V; Fuse Current:250mA; Blow Characteristic:Fast Acting; Fuse Size Code:5AG; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Breaking Capacity:100kA @ 600VAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN